Schneider Electric, TeSys Overload Relay NO/NC, 100A F.L.C, 100A Contact Rating, 24V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
357-431
Mfr. Part No.:
LR9D67
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

100A

Product Type

Overload Relay

Relay Contact Current

100A

Series

TeSys

Normal State Configuration

NO/NC

Minimum Operating Temperature

-20°C

Width

115mm

Maximum Operating Temperature

60°C

Length

118mm

Standards/Approvals

No

Depth

125mm

Control Voltage

24V dc

COO (Country of Origin):
FR
The Schneider Electric TeSys Deca electronic thermal overload relay is designed for motor protection with a current range of 60 to 100A. It operates within class 10 to 20, providing reliable protection against thermal overloads for motors in industrial applications, ensuring safe operation and preventing damage to equipment.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy