RS Better World

Schneider Electric, TeSyS CA Control Relay 5 NO, Trip Dial: 10 A, 10A Contact Rating, 24V dc 5PST

Subtotal (1 unit)*

$259.80

(exc. GST)

$285.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1230
Mfr. Part No.:
CAD503BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

DIN Rail

Series

TeSyS CA

Pole and Throw Configuration

5PST

Normal State Configuration

5 NO

Terminal Type

Screw Clamp

IP Rating

IP2X

Adjustable Current Range

10 A

Width

45mm

Minimum Operating Temperature

-40°C

Contact Voltage

690V

Maximum Operating Temperature

60°C

Length

99mm

Standards/Approvals

BS 4794, CSA Approved, EN 60947-5, IEC 60335-1, IEC 60947-5-1, NF C 63-140, UKCA Approved, UL Approved, VDE 0660

Depth

93mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

24V dc

COO (Country of Origin):
ID
The Schneider Electric TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by spring terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

It procures high reliability and durability For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, It is Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy