Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 9 → 13 A, 13A, 9 A F.L.C, 25A Contact Rating, 5.5
- RS Stock No.:
- 744-8020
- Mfr. Part No.:
- LR3D16
- Brand:
- Schneider Electric
Add 3 more to save $26.40
View bulk pricing optionsSubtotal (1 unit)*
$220.05
(exc. GST)
$242.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 19 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $220.05 | - |
| 3 - 4 | $211.25 | $26.40 |
| 5 + | $202.45 | $88.00 |
*price indicative
- RS Stock No.:
- 744-8020
- Mfr. Part No.:
- LR3D16
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 13A, 9A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 25A | |
| Mount Type | DIN Rail | |
| Series | LRD | |
| Power Rating | 5.5kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 9 → 13 A | |
| Width | 75mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 121mm | |
| Depth | 100mm | |
| Standards/Approvals | EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, GB/T 14048.5, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN 50495 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 13A, 9A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 25A | ||
Mount Type DIN Rail | ||
Series LRD | ||
Power Rating 5.5kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 9 → 13 A | ||
Width 75mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 121mm | ||
Depth 100mm | ||
Standards/Approvals EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, GB/T 14048.5, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN 50495 | ||
Supply Voltage 690V ac | ||
Three-pole Thermal Overload Relays
- RS Stock No. 3949346
- Mfr. Part No. LRD16
- RS Stock No. 7276194
- Mfr. Part No. LRD313
- RS Stock No. 7276207
- Mfr. Part No. LRD325
- RS Stock No. 2111829
- Mfr. Part No. LRD166
Related links
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3P
- Schneider Electric 17A 25A Contact Rating, 11 kW 3
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 25A 5A Contact Rating
- Schneider Electric 3.7A 6A Contact Rating, 2 W












