Schneider Electric, LRD Overload Relay 1 NO/1 NC, Trip Dial: 80 → 104 A, 5A Contact Rating 3
- RS Stock No.:
- 913-2553
- Mfr. Part No.:
- LRD4365
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,497.11
(exc. GST)
$1,646.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,497.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 913-2553
- Mfr. Part No.:
- LRD4365
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Direct | |
| Series | LRD | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 135mm | |
| Adjustable Current Range | 80 → 104 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Depth | 132mm | |
| Standards/Approvals | UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN 50495, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Direct | ||
Series LRD | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 135mm | ||
Adjustable Current Range 80 → 104 A | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Depth 132mm | ||
Standards/Approvals UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN 50495, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
TeSys D Bi-Metallic Thermal Overload Relay
Related links
- Schneider Electric 17A 25A Contact Rating
- Schneider Electric 1A Contact Rating, 690V ac
- Schneider Electric 48A 65A Contact Rating 6kV 3
- Schneider Electric 63A 80A Contact Rating, 37 kW 3
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 65A F.L.C 690V ac 3P
- Schneider Electric 6A F.L.C 690V ac 3
- Schneider Electric 5A Contact Rating, 1000V
