Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.63 → 1 A, 1A Contact Rating, 690V ac
- RS Stock No.:
- 444-247
- Mfr. Part No.:
- LRD05L
- Brand:
- Schneider Electric
Subtotal (1 pack of 12 units)*
$4,127.94
(exc. GST)
$4,540.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,127.94 | $343.995 |
*price indicative
- RS Stock No.:
- 444-247
- Mfr. Part No.:
- LRD05L
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 1A | |
| Series | TeSyS LR | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.63 → 1 A | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Standards/Approvals | CSA, ABS, ATEX, CSA C22.2 No 60947-4-1, UL 60947-5-1, UL 60947-4-1, UL, UKCA, INERIS, IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, EAC, CSA C22.2 No 60947-5-1 | |
| Depth | 76mm | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 1A | ||
Series TeSyS LR | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.63 → 1 A | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Standards/Approvals CSA, ABS, ATEX, CSA C22.2 No 60947-4-1, UL 60947-5-1, UL 60947-4-1, UL, UKCA, INERIS, IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, EAC, CSA C22.2 No 60947-5-1 | ||
Depth 76mm | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- TH
Related links
- Schneider Electric 65A F.L.C 690V ac 3P
- Schneider Electric 6A F.L.C 690V ac 3
- Schneider Electric 23A 32A Contact Rating, 22 kW 3
- Schneider Electric 80A F.L.C 37 kW 3
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 63A 80A Contact Rating, 37 kW 3
- Schneider Electric 37A 50A Contact Rating, 45 kW 3
- Schneider Electric 30A 40A Contact Rating, 18.5 kW 3
