Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 17 → 25 A, 17A, 25 A F.L.C, 25A Contact Rating, 11
- RS Stock No.:
- 727-6207
- Mfr. Part No.:
- LRD325
- Brand:
- Schneider Electric
Add 3 more to save $21.93
View bulk pricing optionsSubtotal (1 unit)*
$260.93
(exc. GST)
$287.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $260.93 | - |
| 3 - 4 | $253.62 | $21.93 |
| 5 + | $243.17 | $88.80 |
*price indicative
- RS Stock No.:
- 727-6207
- Mfr. Part No.:
- LRD325
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 17A, 25A | |
| Relay Contact Current | 25A | |
| Series | LRD | |
| Mount Type | DIN Rail | |
| Power Rating | 11kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 55mm | |
| Adjustable Current Range | 17 → 25 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 1kV ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Standards/Approvals | GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, UL 60947-5-1, UL 60947-4-1 | |
| Depth | 116mm | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 17A, 25A | ||
Relay Contact Current 25A | ||
Series LRD | ||
Mount Type DIN Rail | ||
Power Rating 11kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 55mm | ||
Adjustable Current Range 17 → 25 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 1kV ac | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Standards/Approvals GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, UL 60947-5-1, UL 60947-4-1 | ||
Depth 116mm | ||
Supply Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Three-pole Thermal Overload Relays
- RS Stock No. 0211996
- Mfr. Part No. LRD3322
- RS Stock No. 7061673
- Mfr. Part No. 3RU2126-4DB0
- RS Stock No. 7276204
- Mfr. Part No. LRD318
- RS Stock No. 6884611
- Mfr. Part No. LRD340
Related links
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 13A 25A Contact Rating, 5.5 kW 3
- Schneider Electric 12A 18A Contact Rating, 11 kW 3
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
- Schneider Electric 24A F.L.C 11 kW, 690V ac 3P
- Schneider Electric 17A 5A Contact Rating
- Siemens 20A 25A Contact Rating, 11 kW 3P
- Schneider Electric 17A 25A Contact Rating











