Siemens, 3RH2 Contactor Relay 4 NO, 10A Contact Rating, 220V ac
- RS Stock No.:
- 154-397
- Mfr. Part No.:
- 3RH2440-1AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$555.10
(exc. GST)
$610.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.10 |
*price indicative
- RS Stock No.:
- 154-397
- Mfr. Part No.:
- 3RH2440-1AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 4 NO | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Standards/Approvals | UL, CCC, UKCSA, CE, EAC | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 4 NO | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 73mm | ||
Standards/Approvals UL, CCC, UKCSA, CE, EAC | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay integrates cutting edge technology to deliver exceptional performance in diverse industrial applications. Designed for reliability, it handles complex control circuits effectively, making it essential for automation. With robust construction and an impressive mechanical service life, it ensures lasting operation under strenuous conditions. Its compact dimensions facilitate easy mounting, while its enhanced energy efficiency supports environmental goals and reduces operational costs.
High insulation voltage for safety
Wide operational temperature range
Flexible configurations with powerful auxiliary switch
Easy DIN rail installation
Efficient with unique power loss traits
Low failure rates
Meets key safety standards
Minimal global warming potential
