Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 24V ac

Subtotal (1 unit)*

$555.10

(exc. GST)

$610.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.10

*price indicative

RS Stock No.:
154-388
Mfr. Part No.:
3RH2431-1AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH2

Normal State Configuration

1 NO/3 NC

Terminal Type

Screw

IP Rating

IP20

Number of Auxiliary Contacts

4

Width

90mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

57.5mm

Standards/Approvals

CCC, CE, EAC, UKCSA, UL

Depth

73mm

Control Voltage

24V ac

COO (Country of Origin):
DE
The Siemens Contactor Relay is designed for high efficiency and reliable performance in various industrial applications. Featuring a robust design with 3 normally open and 1 normally closed contacts, it handles control circuit demands seamlessly across 24 V AC supply voltages at 50 or 60 Hz. Its compact dimensions facilitate easy integration into space constrained environments. With a mechanical service life of up to 5 million operations, it offers longevity and reduced maintenance.

Compact size for limited spaces

High mechanical durability for longevity

Versatile use in control and auxiliary circuits

Easy installation on DIN rails

Safety compliant with international standards

Efficient operation with low power loss

Suitable for various ambient conditions

Optimized for AC and DC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy