Siemens, 3RH2 Contactor Relay 4 NO, 10A Contact Rating, 220V ac
- RS Stock No.:
- 154-395
- Mfr. Part No.:
- 3RH2440-1AN20
- Brand:
- Siemens
Subtotal (1 unit)*
$375.51
(exc. GST)
$413.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.51 |
*price indicative
- RS Stock No.:
- 154-395
- Mfr. Part No.:
- 3RH2440-1AN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Width | 90mm | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Width 90mm | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay combines reliability with innovative technology to meet modern electrical system demands. Featuring a latched mechanism with multiple normally open contacts, it is ideal for various industrial applications. Capable of handling both AC and DC operations, it boasts a mechanical service life of up to 5 million cycles. Its compact size and robust design ensure efficient space utilization and exceptional operational standards. Additionally, its environmental credentials highlight a commitment to sustainability without compromising functionality.
Latched design offers reliable operation in diverse applications
Capable of high switching frequencies for enhanced efficiency
Suitable for various ambient conditions
Low global warming potential during manufacturing
Constructed for easy installation
Finger safe design enhances user safety
Positive operation ensures reliable performance
- RS Stock No. 0154397
- Mfr. Part No. 3RH2440-1AP60
Each
$577.77
- RS Stock No. 0154399
- Mfr. Part No. 3RH2440-1AU00
Each
$577.77
- RS Stock No. 0154398
- Mfr. Part No. 3RH2440-1AB00
Each
$577.77
- RS Stock No. 0154393
- Mfr. Part No. 3RH2440-1AK60
Each
$577.77












