Lovato Electric RFX Base for use with Thermal Overload Relay

Subtotal (1 unit)*

$28.96

(exc. GST)

$31.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.96

*price indicative

RS Stock No.:
789-2998
Mfr. Part No.:
RFX3804
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Base

Accessory Type

Relay Base

For Use With

Thermal Overload Relay

Standards/Approvals

No

Series

RFX

RoHS Status: Not Applicable

COO (Country of Origin):
IT

3-Pole Thermal Overload Relays RF38


Manual or automatic re-settings available

Direct mounting on BF09 - BF38 contactors

Rated insulation voltage Ui: 690V

Frequency limit 0-400Hz

Operating temperature -25 to +60°C

Can be mounted on contactor or seperately

Test button - trip indicator

Lovato Orange Contactors, Control Relays and Accessories


Note

For use with BF series contactors only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy