Lovato Electric, 11RF9 Thermal Overload Relay, Trip Dial: 0.09 → 0.15 A, 150mA F.L.C, 150mA Contact Rating, 690V 3P

Subtotal (1 unit)*

$135.01

(exc. GST)

$148.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.01

*price indicative

RS Stock No.:
248-5474
Mfr. Part No.:
11RF9015
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

150mA

Relay Contact Current

150mA

Mount Type

Direct

Series

11RF9

Pole and Throw Configuration

3P

Terminal Type

Screw

IP Rating

IP20

Reset Method

Manual

Adjustable Current Range

0.09 → 0.15 A

Number of Auxiliary Contacts

2

Width

9.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

94.2mm

Contact Voltage

690V

Standards/Approvals

CSA C22.2 n° 14, UL508, IEC/EN 60947-1, IEC/EN 60947-4-1

Depth

57mm

Control Voltage

690V

Supply Voltage

690V

COO (Country of Origin):
IT
The Lovato product is an electronic thermal overload relay for BG series mini contactors. It allows manual resetting

Three pole motor protection relay

Phase failure sensitive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy