RS Better World

Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC

Subtotal (1 unit)*

$522.58

(exc. GST)

$574.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6698
Mfr. Part No.:
LRD3359A66
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

Series

TeSyS LR

Mount Type

Plate, Rail, Under Contactor Mount

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Width

70mm

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Length

81mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5

Depth

115mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

1000V ac

COO (Country of Origin):
FR
The Schneider Electric TeSys Deca thermal overload relay is easy to separate or has direct mounting of OLR with CTR, save installation and assembly of panel components. It provides a thermal adjustment dial, a manual-automatic reset selector acting also as reset button, a trip test button for simulation of a tripping, a stop button, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling.

Remote reset of relay without opening of panel doors, ensuring safety to personnel

with relay trip indicator to facilitate motor status monitoring

Simple mounting on DIN rail or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy