Schneider Electric LA9 Terminal Shroud for use with TeSys LR9F Electronic Thermal Overload Relay
- RS Stock No.:
- 758-486
- Mfr. Part No.:
- LA9F704
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$376.30
(exc. GST)
$413.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.30 |
*price indicative
- RS Stock No.:
- 758-486
- Mfr. Part No.:
- LA9F704
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Shroud | |
| Product Type | Terminal Shroud | |
| For Use With | TeSys LR9F Electronic Thermal Overload Relay | |
| Standards/Approvals | ROHS | |
| Series | LA9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Shroud | ||
Product Type Terminal Shroud | ||
For Use With TeSys LR9F Electronic Thermal Overload Relay | ||
Standards/Approvals ROHS | ||
Series LA9 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Terminal shroud is designed for use with TeSys contactors. Its primary function is to provide essential protection while maintaining compatibility within the TeSys range.
Compatibility with TeSys LC1F and CR1F contactors
Set contains six Terminal shrouds for versatile application
Net weight of 0.25 kg ensures easy handling
It complies with EU RoHS directives for environmental standards
Packaging features recycled cardboard, supporting sustainability efforts
Modular design allows for mounting on power terminals effectively
Related links
- Schneider Electric LA9 Terminal Shroud for use with TeSys LR9F Electronic Thermal Overload Relay
- Schneider Electric 330A F.L.C 32V
- Schneider Electric 220A F.L.C 110 kW, 32V
- Contactor Overload Relays
- Schneider Electric, TeSyS LR Thermal Overload Relay
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 30A 5A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 2.5 A F.L.C, 5A Contact Rating
