Schneider Electric Interlock for use with Acti 9
- RS Stock No.:
- 281-5914
- Mfr. Part No.:
- A9A26977
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.09
(exc. GST)
$44.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.09 |
*price indicative
- RS Stock No.:
- 281-5914
- Mfr. Part No.:
- A9A26977
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interlock | |
| Accessory Type | Padlocking Feature | |
| For Use With | Acti 9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interlock | ||
Accessory Type Padlocking Feature | ||
For Use With Acti 9 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The Schneider Electric Padlock device which is set of 5 having range Acti9. The Keylock destination is Toggle including yellow colour. It is Sealable having Padlock diameter of 2 to 4 mm.
Key locking position OFF and ON position
Reach Regulation
Related links
- Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- Schneider Electric Acti9 Cable for use with Acti 9 Smartlink Circuit Breaker, Acti 9
- Schneider Electric Acti9 Mounting Kit for use with Acti 9, Acti 9 Smartlink
- Schneider Electric Acti9 Safety Transformer for use with Acti 9
- Schneider Electric Linergy Terminal Bar for use with Acti 9 Isobar A distribution board, Acti 9 Isobar B distribution
- Schneider Electric Communication Module for Use with Acti 9 110 - 230 V
- Schneider Electric Acti9 Locking Clip for use with Acti 9 VDIS Vertical Distribution Block
- Schneider Electric Spring Connector for use with Acti 9 IACT 24 IOF+SD 24 RCA
