Better World
Schneider Electric Acti9 Locking Clip for use with Acti9 VDIS Vertical Distribution Block
- RS Stock No.:
- 237-5597
- Mfr. Part No.:
- A9XPKL10
- Brand:
- Schneider Electric
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.30 | $13.00 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 237-5597
- Mfr. Part No.:
- A9XPKL10
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Acti9 locking clip for Acti9 VDIS vertical distribution block.
Green premium product
Specifications
Attribute | Value |
---|---|
Accessory Type | Locking Clip |
For Use With | Acti9 VDIS Vertical Distribution Block |
Range | Acti9 |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Acti9 iDT40 |
Related links
- Schneider Electric Acti9 3 Phase Busbar 24mm Pitch
- Schneider Electric Acti9 1 Phase Busbar 24mm Pitch
- Schneider Electric Acti 9 Acti9 MCB, 16A
- Schneider Electric Acti9 Active iDT40 AFDD 1P + N Pole
- Schneider Electric Acti9 Cover for use with Comb Busbar
- Schneider Electric Acti9 1 Phase Busbar 9mm Pitch
- Schneider Electric Acti9 Series Communication Module
- Schneider Electric Acti9 Analogue Panel Ammeter 30A AC Moving Iron