Schneider Electric Communication Module for Use with Acti 9, Wiser, 110 - 230 V
- RS Stock No.:
- 276-9174
- Mfr. Part No.:
- EER31700
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 276-9174
- Mfr. Part No.:
- EER31700
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Communication Module | |
| For Use With | Acti 9, Wiser | |
| Supply Voltage | 110 - 230 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Communication Module | ||
For Use With Acti 9, Wiser | ||
Supply Voltage 110 - 230 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Wiser PLC - Power line carrier communication module is clipped on DIN rail. It uses the Ethernet communication interface.
Sustainable
Mercury free
Mercury free
Related links
- Schneider Electric Wiser Circuit Breaker Communication Module, Wireless
- Schneider Electric Communication Module TeSys Series Communication Module for Use with LUCA LUCM, LUCD
- Schneider Electric Communication Module
- Schneider Electric Communication Module TM5
- Schneider Electric Communication Module Modicon M171 30V
- Schneider Electric Communication Module VW3 Series Communication Module for Use with ATV600
- Schneider Electric Communication Module Lexium Series Communication Module for Use with Servo Drives
- Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52 Lexium 32,
