Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-857
- Mfr. Part No.:
- 3RT2944-5ND31
- Brand:
- Siemens
Subtotal (1 unit)*
$215.08
(exc. GST)
$236.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.08 |
*price indicative
- RS Stock No.:
- 669-857
- Mfr. Part No.:
- 3RT2944-5ND31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is engineered for reliable performance in various applications requiring AC or DC supply. Designed for the 3RT series, this solenoid Coil operates within a versatile voltage range of 30 to 42 V across both 50 and 60 Hz frequencies. Integrated with a varistor for enhanced protection, it ensures efficient operation and reliability. This product serves as a critical component in contactor systems, delivering optimal control and energy management. Its robust specifications and certifications promise adherence to stringent operational and environmental standards, making it a trustworthy choice for industrial environments.
Integrated varistor provides improved surge protection safeguarding the system against voltage spikes
Rated apparent pick up power of 163 VA supports efficient power management during operation
Compact design ensures easy installation and compatibility with various systems
Meets environmental and safety certifications confirming compliance with industry standards
Approvals for maritime applications highlight its versatility for use in diverse environments
