Siemens 3RA1954 Interlock for use with 3RT137
- RS Stock No.:
- 669-487
- Mfr. Part No.:
- 3RA1954-3A
- Brand:
- Siemens
Subtotal (1 unit)*
$142.38
(exc. GST)
$156.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.38 |
*price indicative
- RS Stock No.:
- 669-487
- Mfr. Part No.:
- 3RA1954-3A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | 3RT137 | |
| Standards/Approvals | UL | |
| Series | 3RA1954 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With 3RT137 | ||
Standards/Approvals UL | ||
Series 3RA1954 | ||
- COO (Country of Origin):
- SE
The Siemens mechanical interlocking has packaging dimensions of 169.00 mm in length, 139.00 mm in width, and 40.00 mm in height. The net weight of the product is 0.067 kg, making it Compact and lightweight for efficient handling and transportation.
Compact design allows for easy installation in various setups
Built for durability to withstand demanding industrial conditions
Provides smooth motor acceleration to improve operational functionality
Facilitates safer operational environments through reduced mechanical stress
- RS Stock No. 2596034
- Mfr. Part No. 1SBN030110R1000
Each
$75.07
- RS Stock No. 2550833
- Mfr. Part No. 3RB39800A
Each
$18.80
- RS Stock No. 2113719
- Mfr. Part No. 3RT1946-4BA31
Each
$14.22
- RS Stock No. 0187273
- Mfr. Part No. LA9FG970
Each
$115.68
Related links
- Siemens SIRIUS 3RT Terminal Cover for use with 3RT137
- Siemens 3RA1 Mechanical Interlock for use with 3RT12 3RT10
- Siemens 3RA19 Connector for use with 2x 3RT1.5, 1 x 3RT2.4
- Siemens SIRIUS Surge Suppressor for use with Cable Spacer
- Siemens, 3LD Series
- Siemens SIRIUS 3RA6 Motor Protection Circuit Breaker, IP20
- Siemens Main Circuit Terminal 3RA6 Series Main Circuit Terminal for Use with 3RA6
- Siemens Enclosure Heater 30W Output 70 °C 70mm x 60 mm












