ABB VE5 Mechanical Interlock for use with A9
- RS Stock No.:
- 259-6034
- Mfr. Part No.:
- 1SBN030110R1000
- Brand:
- ABB
Subtotal (1 unit)*
$75.07
(exc. GST)
$82.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.07 |
*price indicative
- RS Stock No.:
- 259-6034
- Mfr. Part No.:
- 1SBN030110R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | A9 | |
| Standards/Approvals | EU Directive 2011/65/EU, acc. to UL/CSA 600, acc. to IEC 60947-5-1 and VDE 0110 (Gr. C) | |
| Series | VE5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With A9 | ||
Standards/Approvals EU Directive 2011/65/EU, acc. to UL/CSA 600, acc. to IEC 60947-5-1 and VDE 0110 (Gr. C) | ||
Series VE5 | ||
- COO (Country of Origin):
- IN
ABB Mechanical Interlock, 0.1W Power Loss per Pole, 76g Weight - VE5-1 Series - 1SBN030110R1000
Keep your industrial equipment running smoothly with this mechanical interlock from ABB. It coordinates and links both the mechanical and electrical components of your machinery. The device stops the simultaneous closure or opening of two contacts, ensuring that certain processes can only occur in a specific sequence. This prevents unintentional operations that could lead to damage or safety hazards. A low power loss of 0.1W per pole means this is an energy-efficient option that emits minimal heat. Pair it with A-series contactors for seamless integration into your system.
Features & Benefits
• Screw terminal type for easy installation without the need for complex tools
• IP20 rating indicates it's touch-proof and shielded from objects larger than 12mm
• Accepts gG fuses with a rating of 10A for effective protection against short-circuits and overcurrent
• Weighs in at just 76g, so it puts minimal strain on your mounting surface
Applications
• Industrial automation
• Manufacturing industry
• Chemical processing plants
• HVAC systems
How durable is this component?
This unit has a mechanical lifespan of up to 5 million operations, assuring you of long-lasting performance in challenging settings.
- RS Stock No. 0248011
- Mfr. Part No. 104549 NZM2/3-XMVRL
Each
$1,774.56
- RS Stock No. 0214433
- Mfr. Part No. 3RA2932-2D
1 Pack of 10
$125.26
- RS Stock No. 0669487
- Mfr. Part No. 3RA1954-3A
Each
$142.38
- RS Stock No. 0214429
- Mfr. Part No. 3RA2942-2G
1 Pack of 10
$75.92
Related links
- ABB VE5 Contactor Interlock for use with A9 to A40 Series
- ABB WRB-600 Connector Set for use with A9
- ABB Mechanical Interlock for use with AF140 AF146
- ABB VM96-4 Mechanical Interlock for use with AF96 AF52 AF65
- ABB Pneumatic Timer for use with A9 to A75 Series, 690 V
- Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock
- Lovato Mechanical Interlock for use with Contactor
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3











