Siemens SIRIUS Surge Suppressor for use with Cable Spacer
- RS Stock No.:
- 203-3900
- Mfr. Part No.:
- 3TX7402-3A
- Brand:
- Siemens
Subtotal (1 unit)*
$156.00
(exc. GST)
$171.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.00 |
*price indicative
- RS Stock No.:
- 203-3900
- Mfr. Part No.:
- 3TX7402-3A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | Cable Spacer | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With Cable Spacer | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens surge suppressor has used suppression diode for cable spacer for contactor size S00. It used coil terminal for contact relay.
It used voltage 24 to 250 V DC
Related links
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays 3TH
- Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2
- Siemens, SIRIUS Surge Suppressor Unit 240V ac Maximum Voltage Rating Surge Suppressor
- Siemens SIRIUS Surge Suppressor for use with 3RT1 S6 S10
- Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactor
- Siemens SIRIUS Surge Suppressor for use with Size S00
- Siemens SIRIUS Surge Suppressor for use with Contactors Size 12
- Siemens SIRIUS Surge Suppressor for use with Contactors Size 3-12
