Siemens 3RA2712 Module for use with Star Delta 3RT20
- RS Stock No.:
- 669-293
- Mfr. Part No.:
- 3RA2712-1AA00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-293
- Mfr. Part No.:
- 3RA2712-1AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Contactor Accessory | |
| For Use With | Star Delta 3RT20 | |
| Standards/Approvals | UL | |
| Series | 3RA2712 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Contactor Accessory | ||
For Use With Star Delta 3RT20 | ||
Standards/Approvals UL | ||
Series 3RA2712 | ||
- COO (Country of Origin):
- CZ
The Siemens function module for AS-i offers direct start functionality with a screw Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 115.00 x 52.00 x 49.00 mm and has a net weight of 0.105 kg.
Compact form factor facilitates easy installation in confined spaces
High load capacity ensures reliable performance under demanding conditions
User-friendly integration into existing electrical systems
Robust construction meets stringent safety and durability standards
Promotes enhanced operational reliability for increased productivity
Related links
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 3RA2712 Module for use with 3RT20
- Siemens 3RA2712 Function Element for use with S3 Contactor AS-i S2
- Siemens Link Module 3RA1 Series Link Module for Use with 3RV Series
- Siemens Link Module 3RA1 Series Link Module for Use with 3RV1 Series
- Siemens PLC I/O Module 6MF2881
- Siemens PLC I/O Module AI Analogue
