Siemens 3RA2711 Connector Module for use with Function Modules 3RA27
- RS Stock No.:
- 669-286
- Mfr. Part No.:
- 3RA2711-0EE16
- Brand:
- Siemens
Subtotal (1 unit)*
$86.16
(exc. GST)
$94.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.16 |
*price indicative
- RS Stock No.:
- 669-286
- Mfr. Part No.:
- 3RA2711-0EE16
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Connector Module | |
| For Use With | Function Modules 3RA27 | |
| Standards/Approvals | UL | |
| Series | 3RA2711 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Connector Module | ||
For Use With Function Modules 3RA27 | ||
Standards/Approvals UL | ||
Series 3RA2711 | ||
- COO (Country of Origin):
- RO
The Siemens module connector measuring 9 cm and featuring 10 poles, provides an additional infeed of auxiliary voltage for function modules. It is packaged with dimensions of 105.00 x 20.00 x 12.00 mm and has a net weight of 0.014 kg.
Designed for easy integration with existing automation technologies
Enhances operational efficiency by reducing downtime and maintenance costs
Compact design allows for seamless installation in diverse environments
User-friendly Interface simplifies monitoring and management
Helps to maximize equipment lifespan through preventive measures
Related links
- Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 3RA2711 Cable for use with Operator Unit 3RA6935-0A
- Siemens Pluggable Function Module for use with Contactor
- Siemens SIRIUS 3RF29 function modules Additional Load Block for use with Semiconductor Relay/Contactor
- Siemens Pluggable Function Module for use with Sirius LZS
