Siemens 3RA2711 Module for use with 3RA2816-0EW20
- RS Stock No.:
- 669-287
- Mfr. Part No.:
- 3RA2711-0EE17
- Brand:
- Siemens
Subtotal (1 unit)*
$64.81
(exc. GST)
$71.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.81 |
*price indicative
- RS Stock No.:
- 669-287
- Mfr. Part No.:
- 3RA2711-0EE17
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Contactor Accessory | |
| For Use With | 3RA2816-0EW20 | |
| Standards/Approvals | UL | |
| Series | 3RA2711 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Contactor Accessory | ||
For Use With 3RA2816-0EW20 | ||
Standards/Approvals UL | ||
Series 3RA2711 | ||
- COO (Country of Origin):
- RO
The Siemens module connector measuring 6 cm and featuring 14 poles, is designed for function modules. It is packaged with dimensions of 160.00 x 113.00 x 17.00 mm and has a net weight of 0.015 kg.
Seamlessly integrates with existing infrastructure for hassle-free upgrades
User-friendly Interface simplifies setup and operation
Robust construction guarantees long-lasting performance in demanding environments
Versatile applications across various sectors highlight its adaptability
Support for remote monitoring enhances operational oversight
Related links
- Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 5.5 kW, 24V ac/dc
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA2711 Connector Module for use with Function Modules 3RA27
- Siemens 3RA2711 Cable for use with Operator Unit 3RA6935-0A
- Siemens 3RA Connector for use with Contactor Accessories
