Siemens 3RA2711 Connector for use with 3RA2816-0EW20
- RS Stock No.:
- 669-279
- Mfr. Part No.:
- 3RA2711-0EE06
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$68.24
(exc. GST)
$75.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.24 |
*price indicative
- RS Stock No.:
- 669-279
- Mfr. Part No.:
- 3RA2711-0EE06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Module Connector | |
| Product Type | Connector | |
| For Use With | 3RA2816-0EW20 | |
| Standards/Approvals | UL | |
| Series | 3RA2711 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Module Connector | ||
Product Type Connector | ||
For Use With 3RA2816-0EW20 | ||
Standards/Approvals UL | ||
Series 3RA2711 | ||
- COO (Country of Origin):
- RO
The Siemens module connector measuring 9 cm and featuring 14 poles, is intended for use with function modules. It comes with packaging dimensions of 110.00 x 20.00 x 10.00 mm and has a net weight of 0.014 kg.
Compact design allows for easy integration into existing systems
User-friendly configuration Interface enables quick adjustments
Increases reliability with Advanced protection features against overloading
Versatile application for diverse industrial environments
Extends lifespan of motors and associated components with gentle control
Related links
- Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector Module for use with Function Modules 3RA27
- Siemens 3RA2711 Cable for use with Operator Unit 3RA6935-0A
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 5.5 kW, 24V ac/dc
- Siemens 3RA Cover for use with Contactor Accessories
- Siemens 3RA Module for use with Contactor Accessories
