Siemens 3RA Cover for use with Contactor Accessories
- RS Stock No.:
- 669-285
- Mfr. Part No.:
- 3RA2711-0EE15
- Brand:
- Siemens
Subtotal (1 set)*
$24.05
(exc. GST)
$26.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $24.05 |
*price indicative
- RS Stock No.:
- 669-285
- Mfr. Part No.:
- 3RA2711-0EE15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Interface Cover | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Interface Cover | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens Set includes 5 Interface covers for function modules. The packaging dimensions are 25.00 x 10.00 x 5.00 mm, and the net weight is 0.002 kg.
User-friendly Interface simplifies setup and operation
Reduces downtime with easy maintenance procedures
Versatile design adapts to a variety of applications
Enhances workflow and productivity in manufacturing processes
Supports modern automation needs with innovative features
Related links
- Siemens 3RA Connector for use with Contactor Accessories
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Contactor Accessory for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5
- Lovato BF265…BF400 CONTACTORS Cover for use with Contactor
- Lovato BFX845 Terminal Cover for use with Contactor
- Lovato BFX835 Terminal Cover for use with Contactor
