Siemens 3RA19 Contactor for use with Reversing Contactor Assemblies 3RT1.6
- RS Stock No.:
- 275-906
- Mfr. Part No.:
- 3RA1963-3D
- Brand:
- Siemens
Subtotal (1 unit)*
$827.74
(exc. GST)
$910.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.74 |
*price indicative
- RS Stock No.:
- 275-906
- Mfr. Part No.:
- 3RA1963-3D
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Accessory Type | Link | |
| For Use With | Reversing Contactor Assemblies 3RT1.6 | |
| Standards/Approvals | EAC, UKCA, UL, CE, ABS | |
| Series | 3RA19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Accessory Type Link | ||
For Use With Reversing Contactor Assemblies 3RT1.6 | ||
Standards/Approvals EAC, UKCA, UL, CE, ABS | ||
Series 3RA19 | ||
- COO (Country of Origin):
- CH
The Siemens Link rail set is an essential component for reversing contactor assemblies, expertly designed to facilitate seamless phase swapping. Suited for applications requiring high reliability, this product enhances the efficiency of wiring modules, connectors, and kits. With a specific focus on size S10, it provides outstanding performance in marine and industrial settings.
Includes connection screws
Facilitates phase swapping
Supports diverse wiring applications
Durable construction for long term use
Extensive after sales support
Easy and time saving installation
Related links
- Siemens 3RA1973 Contactor Accessory for use with Reversing Contactor Assemblies 3RT1.7
- Siemens 3RA19 Wiring Module for use with with 10mm clearance between Contactors top
- Siemens 3RA19 Link for use with 3RT1.5
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA19 Base Plate for use with 2x 3RT1.6
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5
- Siemens 3RA19 Connector for use with 2x 3RT1.5, 1 x 3RT2.4
- Siemens 3RA19 Wiring Module for use with For Cactor Assemblies S2 with 10 mm distance between the Contactors
