Siemens 3RA19 Wiring Module for use with with 10mm clearance between Contactors, For Contactor combination S3-S3, top
- RS Stock No.:
- 211-5935
- Mfr. Part No.:
- 3RA1943-3D
- Brand:
- Siemens
Subtotal (1 unit)*
$64.02
(exc. GST)
$70.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.02 |
*price indicative
- RS Stock No.:
- 211-5935
- Mfr. Part No.:
- 3RA1943-3D
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wiring Module | |
| Product Type | Wiring Module | |
| For Use With | with 10mm clearance between Contactors, For Contactor combination S3-S3, top | |
| Standards/Approvals | No | |
| Series | 3RA19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wiring Module | ||
Product Type Wiring Module | ||
For Use With with 10mm clearance between Contactors, For Contactor combination S3-S3, top | ||
Standards/Approvals No | ||
Series 3RA19 | ||
- COO (Country of Origin):
- RO
The seimens wiring module above is for contactor combination of S3-S3 with 10mm distance.
Simple
Efficient
Always up to date - SIRIUS modular system
Related links
- Siemens 3RA19 Wiring Module for use with For Cactor Assemblies S2 with 10 mm distance between the Contactors
- Siemens 3RA19 Wiring Kit for use with Delta contactor 3RT1.5 and Star (Wye) contactor 3RT1.5
- Siemens 3RA19 Contactor for use with Reversing Contactor Assemblies 3RT1.6
- Siemens 3RA19 Link for use with 3RT1.5
- Siemens Wiring Module for use with Contactor Assembly
- Siemens 3RA19 Base Plate for use with 2x 3RT1.6
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RA19 Base Plate for use with 2x 3RT1.5
