Eaton DILH Contact Set for use with DILH800
- RS Stock No.:
- 252-027
- Mfr. Part No.:
- 197918 DILH800-XOCT
- Brand:
- Eaton
Subtotal (1 unit)*
$5,299.28
(exc. GST)
$5,829.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,299.28 |
*price indicative
- RS Stock No.:
- 252-027
- Mfr. Part No.:
- 197918 DILH800-XOCT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact Set | |
| Accessory Type | Replacement Contact Kit | |
| For Use With | DILH800 | |
| Standards/Approvals | CE, RoHS | |
| Series | DILH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact Set | ||
Accessory Type Replacement Contact Kit | ||
For Use With DILH800 | ||
Standards/Approvals CE, RoHS | ||
Series DILH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium quality replacement contact designed specifically for the Eaton Moeller series. Optimised for longevity, this product significantly enhances the lifespan of contactors, ensuring reliable performance in demanding applications. Crafted to adhere to high standards of safety and efficiency, the replacement contact is CE marked and RoHS compliant. Its compact dimensions allow for easy installation, making it a practical choice for various industrial settings. This replacement accessory not only fills the need for reliable spare parts but also facilitates the seamless operation of electrical systems, setting a benchmark in the low-voltage switch technology domain.
Engineered to enhance the overall performance of contactors
Constructed from durable materials to withstand wear and tear
Convenient dimensions make installation straightforward and hassle-free
CE marked and RoHS compliant, ensuring adherence to international safety standards
Compatible with the Eaton Moeller series for optimal functionality
Serves as a vital accessory to prolong the operational lifespan of industrial equipment
Related links
- Eaton DILH Contact Set for use with DILH600
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199558 DILH800-XHI11-SI
- Eaton DILH Terminal Shroud for use with DILH600/800
- Eaton DILH Contactor 500 V Coil 1.05 kA
- Eaton DILH Contactor 48 V dc Coil 1.05 kA 24V dc, 48 V dc
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199559 DILH800-XHI11-SA
- Eaton Auxiliary Contact Module 1 NO/1 NC Side, 199560 DILH800-XHI11V-SI
