Eaton Auxiliary Contact Module, 2 Contact, 1 NO/1 NC, DILH, Side, 199558 DILH800-XHI11-SI

Subtotal (1 unit)*

$62.36

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.36

*price indicative

RS Stock No.:
252-083
Mfr. Part No.:
199558 DILH800-XHI11-SI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact Module

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

DILH

Mount Type

Side

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CSA Class No.:3211-04 CSA file No. 012528 IEC/EN 60947-4-1 UL 508 CSA-C22.2 No. 14-05 CE marking IEC/EN 60947 VDE 0660 UL CSA UL Category Control No.:NKCR UL File No.:E29184 UL Listed CSA certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series DILH auxiliary contact module is designed to enhance the functionality of your control systems. With its compact yet robust design, this module caters to a range of applications requiring reliable performance. Featuring a two-pole configuration, it is equipped with one normally open and one normally closed contact, making it exceptionally versatile for various circuit designs. The ease of installation, thanks to side-mounted screw terminals, ensures that integrating this module into existing setups is straightforward and efficient. Its compliance with both local and international standards, including UL and IEC/EN certifications, speaks to its quality and durability. This product not only meets the technical specifications but also promises a lasting performance, ideal for both industrial and commercial settings.

Compatible with Eaton Moeller series DILH products

Designed for side-mounted screw terminal installation

Supports diverse applications with one normally open and one normally closed contact

Constructed for resilience in rigorous environments

Certified under various standards ensuring safety and reliability

Lightweight design at just 0056 kg for easy handling

Compact dimensions to fit in limited spaces without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy