Eaton Eaton Moeller Contactor, 110V Coil, 3-Pole, 42 A, 3 kW, 1 NO, 690V
- RS Stock No.:
- 241-083
- Mfr. Part No.:
- 010309 DILEM-10-G(110VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$141.35
(exc. GST)
$155.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.35 |
*price indicative
- RS Stock No.:
- 241-083
- Mfr. Part No.:
- 010309 DILEM-10-G(110VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Power Rating | 3kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 54mm | |
| Standards/Approvals | UL 508, CSA Class No.:3211-03, CSA-C22.2 No.14-05, IEC/EN 60947-4-1 | |
| Depth | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Power Rating 3kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 54mm | ||
Standards/Approvals UL 508, CSA Class No.:3211-03, CSA-C22.2 No.14-05, IEC/EN 60947-4-1 | ||
Depth 58mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is an exceptional choice for those seeking reliability in 110 V DC applications. Its three pole configuration ensures effective control of motors and resistive loads, making it perfect for industrial automation. Fitted with advanced features, such as positive operating contacts and mechanical lifespan ratings that exceed industry standards, this contactor also meets stringent certifications that guarantee both safety and performance. The compact design and versatile mounting options allow for easy integration into various systems, ensuring unmatched flexibility in installations.
Constructed for DC operations enhancing compatibility with modern energy efficient systems
Optimised for high frequency operations improving response times in dynamic applications
Finger proof and back of hand proof protection ensures user safety during maintenance
Exceptional mechanical lifespan stands up to rigorous operational demands
Built to withstand harsh environmental conditions ideal for diverse installation settings
Meets multiple international standards and certifications ensuring compliance and trust
Specially designed to accommodate auxiliary contact modules for expanded functionality
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 110V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
- Eaton Eaton Moeller Contactor 3-Pole 1 NO, 690V
