Eaton Eaton Moeller Contactor, 48V Coil, 3-Pole, 42, 3 48V, 1 NO, 690V

Subtotal (1 unit)*

$148.79

(exc. GST)

$163.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.79

*price indicative

RS Stock No.:
248-526
Mfr. Part No.:
010245 DILEM-10-G(48VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

42

Power Rating

3

Series

Eaton Moeller

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Operational Current Ie

9A

Contactor Application

Motor Control

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660, UL IEC/EN 60947-4-1, UL File No.:E29096, UL Category Control No.:NLDX, UL 508, IEC/EN 60947, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CSA, CE

Length

54mm

Depth

58mm

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is designed to provide efficient and reliable performance in DC applications. With its three pole configuration and robust mechanical features, this contactor is ideal for controlling motors and resistive loads. Operating at a voltage of 48 V DC, this product demonstrates exceptional durability and a lifespan capable of handling up to 200,000 mechanical operations at 240 V AC 15. It is specifically engineered to meet various international standards, providing peace of mind for users in demanding environments.

Positive operating contacts ensure reliable performance and safety

Designed for use in a wide variety of applications including motors and resistive loads

Meets rigorous international certification standards for added reliability

Compact design allows versatility in mounting and installation within control panels

Offers high resistance to shock and mechanical stress ensuring operational reliability

Incorporates finger safe protection for enhanced user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy