Siemens SIRIUS Contactor
- RS Stock No.:
- 153-219
- Mfr. Part No.:
- 3RT2017-2XF41-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$241.89
(exc. GST)
$266.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.89 |
*price indicative
- RS Stock No.:
- 153-219
- Mfr. Part No.:
- 3RT2017-2XF41-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Assembly | |
| Product Type | Contactor | |
| Standards/Approvals | EAC, UKCA, IEC 60529, IEC 60068-2-30, IEC 61508, CE, CSA, EN 60947-1, UL, IEC 81346-2 | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Assembly | ||
Product Type Contactor | ||
Standards/Approvals EAC, UKCA, IEC 60529, IEC 60068-2-30, IEC 61508, CE, CSA, EN 60947-1, UL, IEC 81346-2 | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens power contactor from Siemens is designed to deliver reliable performance in demanding applications. This robust device combines innovative technology with superior quality, making it suitable for various industrial uses. With its enhanced operating range, it seamlessly caters to a wide spectrum of operational requirements, ensuring steady power management. The inclusion of electronic drive and integrated protection features enhances its versatility while ensuring longevity. Built to withstand varying environmental conditions, this contactor is engineered for efficiency, combining high operational current ratings with excellent thermal management. Whether used in automatic machinery or in more complex setups, this product stands out as a crucial component in the realm of power control.
Integrated varistor protection prevents voltage spikes
Offers extensive operational current capabilities across multiple standards
Constructed for ease of installation with spring loaded terminals
Provides compatibility with auxiliary circuits for expanded functionality
Engineered to a mechanical service life of up to 30 million cycles
Related links
- Siemens SIRIUS 3RT Contactor
- Siemens SIRIUS Contactor, 690 V
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S0
- Siemens SIRIUS Contactor Coil for use with Contactor
- Siemens SIRIUS Contactor Contact for use with 3RT1 36
- Siemens SIRIUS Contactor Contact for use with Size S3
- Siemens SIRIUS Contactor Terminal Cover for use with 3RW404 Soft Starters, Contactors & Circuit Breakers S3
- Siemens SIRIUS Contactor Wiring Kit for use with 3RT2.3
