Siemens SIRIUS 3RT Contactor
- RS Stock No.:
- 156-006
- Mfr. Part No.:
- 3RT2025-1XF40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$437.72
(exc. GST)
$481.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.72 |
*price indicative
- RS Stock No.:
- 156-006
- Mfr. Part No.:
- 3RT2025-1XF40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Accessory Type | Contactor Assembly | |
| Standards/Approvals | EAC, CE, UKCA | |
| Series | SIRIUS 3RT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Accessory Type Contactor Assembly | ||
Standards/Approvals EAC, CE, UKCA | ||
Series SIRIUS 3RT | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for demanding applications, offering extended operating range capabilities. With a robust construction, it ensures reliable switching for AC-3 and AC-3e loads up to 17 A, providing utmost performance in industrial settings.
Provides enhanced surge voltage resistance across main and auxiliary circuits
Suitable for operation in extreme temperature conditions
Complies with strict international safety standards for peace of mind
Related links
- Siemens SIRIUS Contactor, 690 V
- Siemens SIRIUS 3RT Contactor Accessory for use with 3RT1275
- Siemens SIRIUS 3RT Contactor Accessory for use with 3RT1276
- Siemens SIRIUS 3RT Contactor Accessory for use with 3RT1264
- Siemens SIRIUS 3RT Contactor Accessory for use with 3RT1265
- Siemens SIRIUS 3RT Contactor Accessory for use with 3RT1266
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 10A Contact Rating, 125V dc
