Eaton M22 Contactor Element
- RS Stock No.:
- 120-254
- Mfr. Part No.:
- 168774 M22-2KC10-2KC01-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$59.78
(exc. GST)
$65.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.78 |
*price indicative
- RS Stock No.:
- 120-254
- Mfr. Part No.:
- 168774 M22-2KC10-2KC01-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Contact | |
| Product Type | Contactor Element | |
| Standards/Approvals | CE | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Contact | ||
Product Type Contactor Element | ||
Standards/Approvals CE | ||
Series M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Contact element is a versatile and reliable component for your electrical systems, providing ease of use and efficient operation. With a compact design and sturdy construction, this contact element is ideal for various applications, ensuring smooth electrical connections and safe operation.
Screw connection for easy electric connection
Top mounting model for convenient installation
CE certified for compliance with safety standards
Ensures secure electrical connections for improved safety
Easy to install and use in various applications
D
Related links
- Eaton M22 Contactor Element
- Eaton Eaton Moeller Contactor Element
- Eaton 22.5 mm Cutout IP66, Round
- Eaton M22 Series Illuminated Push Button Switch IP67
- Eaton 22.5 mm Cutout IP66 250V
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton M22 Series Push Button Switch 1 NC, IP67
- Eaton 22.5 mm Cutout IP69K 230V
