Siemens SIRIUS Contactor, 690 V
- RS Stock No.:
- 157-665
- Mfr. Part No.:
- 3RT2025-1XF40-0LA2
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$437.72
(exc. GST)
$481.49
(inc. GST)
- RS Stock No.:
- 157-665
- Mfr. Part No.:
- 3RT2025-1XF40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Assembly | |
| Range | SIRIUS | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Assembly | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for demanding applications, offering extended operating range capabilities. With a robust construction, it ensures reliable switching for AC-3 and AC-3e loads up to 17 A, providing utmost performance in industrial settings.
Provides enhanced surge voltage resistance across main and auxiliary circuits
Suitable for operation in extreme temperature conditions
Complies with strict international safety standards for peace of mind
Suitable for operation in extreme temperature conditions
Complies with strict international safety standards for peace of mind
Related links
- Siemens SIRIUS 3RT Contactor
- Siemens SIRIUS Contactor
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 10A Contact Rating, 125V dc
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV

