Eaton DILH Shroud
- RS Stock No.:
- 126-034
- Mfr. Part No.:
- 173407 DILH1400-XCOVER
- Brand:
- Eaton
Subtotal (1 unit)*
$176.25
(exc. GST)
$193.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.25 |
*price indicative
- RS Stock No.:
- 126-034
- Mfr. Part No.:
- 173407 DILH1400-XCOVER
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Shroud | |
| Standards/Approvals | CE | |
| Series | DILH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Shroud | ||
Standards/Approvals CE | ||
Series DILH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton spare shroud from Moeller series is designed to meet the product standards for corrosion resistance, thermal stability, and resistance to abnormal heat/fire. It is a high-quality accessory that ensures the protection of low-voltage switchgear. W
Low-voltage industrial components
Enhances the protection of electrical enclosures
Meets product standards for thermal stability and corrosion resistance
Provides added safety for low-voltage switchgear
Durable construction for long-lasting performanc
Related links
- Eaton DILM Shroud
- Eaton Eaton Moeller Shroud
- Eaton DILH Terminal Shroud for use with DILH600/800
- Eaton DILH Contact Set for use with DILH600
- Eaton DILH Contact Set for use with DILH800
- Eaton DILH Contactor 500 V Coil 1.05 kA
- Eaton DILH Contactor 48 V dc Coil 1.05 kA 24V dc, 48 V dc
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
