Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- RS Stock No.:
- 276-6510
- Mfr. Part No.:
- 121473 M22-KC01SMC10
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $10.70
View bulk pricing optionsSubtotal (1 unit)*
$71.71
(exc. GST)
$78.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
- Plus 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.71 | - |
| 5 - 9 | $69.57 | $10.70 |
| 10 + | $62.61 | $91.00 |
*price indicative
- RS Stock No.:
- 276-6510
- Mfr. Part No.:
- 121473 M22-KC01SMC10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Contact Element | |
| Product Type | Contactor Element | |
| For Use With | Modular Pushbutton | |
| Standards/Approvals | IEC/EN 60947-5, IEC 60947-5-1, CE, CSA, UL 508 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Contact Element | ||
Product Type Contactor Element | ||
For Use With Modular Pushbutton | ||
Standards/Approvals IEC/EN 60947-5, IEC 60947-5-1, CE, CSA, UL 508 | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Contact elements is a self monitoring contact elements. This contact element has 48 mm length, depth and 34 mm width, 23 mm height. It has maximum 70 mm ambient operating temperature. It uses base and floor mounting method.
0.8 Nm operating torque
IP20 degree of protection
Class III overvoltage category
CSA and CE and UL 508 certified
Related links
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Contactor Element for use with M22
- Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
- Eaton Eaton Moeller Contactor 3-Pole 3 W 48V 690V
- Eaton Eaton Moeller Contactor 20 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW 380V 690V
- Eaton Eaton Moeller Contactor 3-Pole 1 NO, 690V
