Hager Plastic Consumer Unit, 160A IP30 FD

Subtotal (1 unit)*

$2,069.91

(exc. GST)

$2,276.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,069.91

*price indicative

RS Stock No.:
144-4623
Mfr. Part No.:
FD72AN
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Consumer Unit

Series

FD

Range

Vega D

Current Rating

160A

Colour

White

Housing Material

Plastic

Standards/Approvals

No

IP Rating

IP30

Width

550mm

Depth

193mm

Length

1.2m

COO (Country of Origin):
DE

Hager VegaD Consumer Units


Hager VegaD series consumer unit enclsoures with removable modular chasis and enclosure frame.

Features and Benefits


IP30 Rated;Supplied without doors;Cage clamp earth terminal;Flush mounting tray

Hager Consumer Units & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy