B&R Enclosures Plastic Consumer Unit, IP30 LCP
- RS Stock No.:
- 885-2742
- Mfr. Part No.:
- LCP09
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2742
- Mfr. Part No.:
- LCP09
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Series | LCP | |
| Dimensions | 210 x 188 x 100mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP30 | |
| Width | 188mm | |
| Length | 210mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Series LCP | ||
Dimensions 210 x 188 x 100mm | ||
Housing Material Plastic | ||
International Protection Rating IP30 | ||
Width 188mm | ||
Length 210mm | ||
Depth 100mm | ||
- COO (Country of Origin):
- AU
Related links
- B&R Enclosures Plastic Consumer Unit, IP30 LCP
- B&R Enclosures Plastic Consumer Unit IP30 LCP
- B&R Enclosures 1 Way Plastic Consumer Unit, IP30 LCP
- LCP04 B&R Enclosures Consumer Unit
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 150mm
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 200 mm
- Hager Plastic Consumer Unit, 160A IP30 Vega D
- Hager Plastic Consumer Unit, 16A IP30 FD
