ABB Plastic Consumer Unit, REACH, RoHS IP30 1SPE0077

Subtotal (1 unit)*

$37.00

(exc. GST)

$40.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 162 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.00

*price indicative

RS Stock No.:
289-1600
Mfr. Part No.:
1SPE007717F1600
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Consumer Unit

Series

1SPE0077

Range

41P04X100750

Colour

White

Housing Material

Plastic

Standards/Approvals

REACH, RoHS

IP Rating

IP30

Width

100mm

Length

96mm

Depth

223mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The ABB consumer unit is a versatile and reliable solution for power distribution needs. Designed with a focus on efficiency and durability, this consumer unit is ideal for various applications in both residential and commercial settings, with a compact design and high quality materials, it ensures safe and reliable distribution of power.

IP30 degree of protection for added safety and security

Isolated Class II protection class for enhanced performance

Compact design with surface mounting for easy installation

Plastic housing material for durability and longevity

RAL 9016 Traffic White color for a modern and sleek look

RoHS compliant ensuring environmental sustainability

DIN rail configuration for efficient organization of components

Multiple certifications and declarations for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy