B&R Enclosures 1 Way Plastic Consumer Unit, IP30 LCP
- RS Stock No.:
- 885-2540
- Mfr. Part No.:
- LCP01
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2540
- Mfr. Part No.:
- LCP01
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Series | LCP | |
| Number of Ways Total | 1 | |
| Housing Material | Plastic | |
| International Protection Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Series LCP | ||
Number of Ways Total 1 | ||
Housing Material Plastic | ||
International Protection Rating IP30 | ||
- COO (Country of Origin):
- AU
- RS Stock No. 1365724
- Mfr. Part No. TT20-V8EH2DRZ00000
Each
$261.58
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2482496
- Mfr. Part No. 622290600000
Each (In a Pack of 10)
$46.864
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
Related links
- B&R Enclosures Plastic Consumer Unit, IP30 LCP
- B&R Enclosures Plastic Consumer Unit IP30 LCP
- LCP04 B&R Enclosures Consumer Unit
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65
- ABB 8 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Way Plastic Consumer Unit IP65 Mistral65
- ABB 54 Way Plastic Consumer Unit IP65 Mistral65












