B&R Enclosures Plastic Consumer Unit IP30 LCP
- RS Stock No.:
- 885-2543
- Mfr. Part No.:
- LCP02
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$35.61
(exc. GST)
$39.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.61 |
*price indicative
- RS Stock No.:
- 885-2543
- Mfr. Part No.:
- LCP02
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Series | LCP | |
| Product Type | Consumer Unit | |
| Colour | Cream | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Length | 155mm | |
| Depth | 65mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Series LCP | ||
Product Type Consumer Unit | ||
Colour Cream | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Length 155mm | ||
Depth 65mm | ||
Width 40mm | ||
- COO (Country of Origin):
- AU
LCP Load Centre
The LCP series is a robust surface mount plastic DIN rail load centre (consumer unit or distribution box) with a hinged cover designed to protect control equipment in residential commercial applications.
Easily mounted base and cover protects control equipment
Includes earth and neutral links (all 16 mm² tunnels)
Compliant with Australian Wiring Rules to meet all glow-wire standards up to 960°C
Robust high impact resistant plastic construction, cream colour (RAL 9001)
Metal DIN rail provides robust mounting of DIN equipment
Cover secures with robust steel screws
Designed with generous space for wiring
IP30 protection rating
Approvals
Standard circuit ID labels.
Related links
- B&R Enclosures Plastic Consumer Unit, IP30 LCP
- B&R Enclosures 1 Way Plastic Consumer Unit, IP30 LCP
- LCP04 B&R Enclosures Consumer Unit
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 150mm
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 200 mm
- Hager Plastic Consumer Unit, 160A IP30 Vega D
- Hager Plastic Consumer Unit, 16A IP30 FD
- ABB Plastic Consumer Unit RoHS IP30 1SPE0077
