RS PRO M4 Connecting Clamp, Connecting Component, Tube Size 7.5 mm
- RS Stock No.:
- 786-6217
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.78
(exc. GST)
$20.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $18.78 | - |
| 6 - 11 | $18.52 | 1% |
| 12 + | $18.20 | 3% |
*price indicative
- RS Stock No.:
- 786-6217
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Connecting Clamp | |
| Length | 30mm | |
| Compatible Tube Size | 7.5 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Connecting Clamp | ||
Length 30mm | ||
Compatible Tube Size 7.5 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
Clamping Kits
These clamping kits can be used with corresponding connectors. (See accessory links) This is an alternative to the clamping screws supplied with the clamping kits. Available in different sizes to meet the requirements of different size clamps.
Die cast zinc alloy
Related links
- RS PRO M4 Connecting Clamp Round Tube Size 8 mm
- RS PRO M4 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm
- Elesa M4 Connecting Clamp Round Tube Size 10 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Round Tube Size 10.5 mm
- Elesa M6 Connecting Clamp Round Tube Size 14 mm
- RS PRO M6 Connecting Clamp Round Tube Size 15 mm
- RS PRO M5 Connecting Clamp Round Tube Size 12 mm
