Elesa M4 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 10 mm, Tube Size 12 mm
- RS Stock No.:
- 786-6260
- Mfr. Part No.:
- 440144
- Brand:
- Elesa
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $6.89 |
| 6 - 11 | $6.73 |
| 12 + | $6.52 |
*price indicative
- RS Stock No.:
- 786-6260
- Mfr. Part No.:
- 440144
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | Round | |
| Thread Size | M4 | |
| Material | Nylon | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 12mm | |
| Compatible Tube Size | 12 mm | |
| Product System | MSX | |
| Standards/Approvals | RoHS, Elesa Standards | |
| Series | MSX.56-TD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile Round | ||
Thread Size M4 | ||
Material Nylon | ||
Structural Element Type Fixing and Connection Element | ||
Length 12mm | ||
Compatible Tube Size 12 mm | ||
Product System MSX | ||
Standards/Approvals RoHS, Elesa Standards | ||
Series MSX.56-TD | ||
- COO (Country of Origin):
- IT
MSX Device Clamp
MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.
Fitting is with M5 cylindrical head screw
MSX Accessories
Related links
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M8 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M4 Connecting Clamp Round Tube Size 10 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 14 mm
