RS PRO M5 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 10 mm, Tube Size 12 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$93.36

(exc. GST)

$102.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$93.36
6 - 29$90.78
30 +$74.69

*price indicative

RS Stock No.:
786-6071
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Connecting Clamp

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

Round

Thread Size

M5

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

71.5mm

Compatible Tube Size

12 mm

Product System

MSM

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

MSM Twistable Connector


MSM two way twistable connectors. These connectors are ideal for giving the user flexibility of movement in structural profiles. Available in a range of sizes to meet your installation needs.

Aluminium

Clamping screws can be replaced with compatible clamping kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy