RS PRO M4 Connecting Clamp, Connecting Component, Strut Profile Round, Round Tube Size 8 mm

Bulk discount available

Subtotal (1 unit)*

$26.60

(exc. GST)

$29.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$26.60
6 - 29$26.37
30 +$21.70

*price indicative

RS Stock No.:
786-5986
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Connecting Clamp

Product Type

Connecting Component

Compatible Strut Profile

Round

Thread Size

M4

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

37mm

Compatible Tube Size

8 mm

Product System

MSM

Standards/Approvals

RoHS

Series

MSM-C

COO (Country of Origin):
DE

MSM 2 Way Connector


MSM two way connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These clamp mountings are designed to enable the user to fix different elements to structural systems. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium

Clamping screws can be replaced by using the clamping kit

Related links