RS PRO M6 Connecting Clamp, Connecting Component, Strut Profile Round, Tube Size 16 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.07

(exc. GST)

$51.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$47.07
6 - 29$44.71
30 +$42.47

*price indicative

RS Stock No.:
786-6129
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Connecting Clamp

Product Type

Connecting Component

Compatible Strut Profile

Round

Thread Size

M6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

59mm

Compatible Tube Size

16 mm

Product System

MSM

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

MSM 2 Way Connector


MSM two way connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These clamp mountings are designed to enable the user to fix different elements to structural systems. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium

Clamping screws can be replaced by using the clamping kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy