RS PRO M6 Connecting Clamp, Connecting Component, Strut Profile Round, Tube Size 16 mm
- RS Stock No.:
- 786-6144
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $40.74 | - |
| 6 - 11 | $39.58 | 2% |
| 12 + | $37.95 | 6% |
*price indicative
- RS Stock No.:
- 786-6144
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Compatible Strut Profile | Round | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 45mm | |
| Compatible Tube Size | 16 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Compatible Strut Profile Round | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 45mm | ||
Compatible Tube Size 16 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
Each
$53.62
Each
$19.10
Each
$47.07
Each
$37.40
Related links
- RS PRO M6 Connecting Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M8 Connecting Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M6 Base Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M5 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm












