RS PRO M6 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 8 mm, Tube Size 10 mm

Get a bulk buy discount

Add 6 more to save $6.36

View bulk pricing options

Subtotal (1 unit)*

$37.40

(exc. GST)

$41.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$37.40-
6 - 11$36.34$6.36
12 +$34.88$30.24

*price indicative

RS Stock No.:
786-6024
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Connecting Clamp

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

Round

Thread Size

M6

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

30mm

Compatible Tube Size

10 mm

Product System

MSM

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

RS PRO MSM-F Sensor Clamps


Use these MSM-F clamps for a professional installation when mounting sensor clamps and holders to structural systems. Our connecting component clamps are made from aluminium and designed with holes for shaft tolerances, a fixing hole centre distance which allows matching and fixing to magnetic bases. There is also a choice of finishes that include natural aluminium, matte finish, or anodised aluminium, black colour.

Features and Benefits


  • MSM sensor clamps are easily adjustable and robust

  • Suitable for mounting sensors onto your structural systems

  • Available in a range of sizes to meet your installation needs

  • Stainless steel clamping screws

  • Natural aluminium, matte finish

  • Anodised aluminium, black colour

  • AISI 304 stainless steel with hexagon socket

  • Thread size available: M5, M6, M8 and M10

  • Application


    Structural Systems

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy