RS PRO M5 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 8 mm, Tube Size 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.04

(exc. GST)

$27.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$25.04-
6 - 11$24.372%
12 +$23.386%

*price indicative

RS Stock No.:
786-6043
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

Connecting Clamp

Compatible Groove Size

8 mm

Compatible Strut Profile

Round

Thread Size

M5

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

38mm

Compatible Tube Size

10 mm

Product System

MSM

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

MSM-I Connecting Clamps


MSM-I connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium

Screws can be replaced with the clamping kit

Clamping and grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy